Christmas Opening Hours and Delivery Dates here

Encitech 6355-0101-21 D-Sub Pin Strip set 9 Pins 180° Solder Bucket

Order Code:

02-9222

Brand: Encitech MPN: 6355-0101-21 EAN-13: 2050005040042
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 13/01/2026

The Encitech D-SUB pin strip set, model number 6355-0101-21, features 9 pins and a solder bucket configuration. This D-SUB connector is ideal for versatile electrical connections, ensuring reliable signal transmission. Common applications include use in telecommunications, computer interfaces, and industrial automation systems.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Gold plated
Factory colour Black
Material (details) Steel, verzint
Mating cycles 500
Misc Attribute DTZK09-BK-DMP-K
Temperature Range -40°C to +120°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot