Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Energizer 628287 Camera battery 2CR5 Lithium 1500 mAh 6V x1

Order Code:  

59-1895

 
Brand: Energizer MPN: 628287 EAN-13: 7638900057003
  • Country of Origin:

Discontinued


The Energizer 628287 is a 2CR5 Specialty Lithium Camera Battery that has been developed to provide optimum, long-lasting performance for your film and digital cameras. This battery is so dependable that you can count on it shot after shot.

This Lithium battery also delivers long lasting power to keep up with today's high-tech flashlights, flash units and night vision goggles.


  • Technology: Lithium
  • Size: 2CR5
  • Alternative battery types: EL2CR5, KL2CR5, EL2CR5BP, RL2CR5, DL245, DL345, 2CR5M, 5032LC, 245
  • Capacity: 1500mAh
  • Voltage: 6V
  • Dimensions: 34(L) x 17(W) x 45()H)mm
  • Category: Camera battery
  • Manufacturer's part: Energizer 628287 Camera battery 2CR5

Reviews


Be the first to submit a review

Trustpilot