Energizer® S5160 Halogen R7S 78mm Eco Linear Dim Bulb 2250lm 120W (Pack 2)

Standard range
Order Code:

95-5645

Brand: Energizer MPN: S5160 EAN-13: 5050028023340
Qty Was Unit Price (Ex VAT)
1+ £2.41   £2.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 14/02/2025

Energizer® Halogen Eco Linear Bulbs use UV stop glass which reduces the bleaching effects of ultraviolet radiation on materials and also reduces exposure of the skin to UV rays. They give a clear, crisp, pure white light, have a longer life compared against incandescent lamps and are dimmable.

Supplied in single or packs of 2.

This Energizer® Halogen Eco Linear Bulb has the following specification:

Fitting: R7
Wattage: 120W (150W equivalent)
Voltage: 220-240V
Lumens of Light: 2250 lm
Colour Temperature: 2,900K (Warm White)
Lamp Length: 78mm
Dimmable: Yes

Pack Quantity: 2 (Carded)


Type Bulb

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot