Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £2.51 | £2.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Opal Finish Energizer® LED HIGHTECH Reflector Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 25,000 hours.
This Energizer® LED HIGHTECH Reflector Bulb has the following specification:
Fitting: SES (E14)
Input Wattage: 6W (40W equivalent)
Lumens of Light: 430 lm
Switching Cycles: 40,000
Average Rated Life: 25,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 50 x 63mm
Dimmable: No
Rated: A+
Type | Bulb |
---|
To use this facility please Sign In.
Sign In