Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ELM Engineer's Levels 310mm (12in)

<p>The Moore &amp; Wright Engineer's Levels have a precision ground cast base with a V-groove for location on cylindrical work. Each level is fitted with a main, cross and plumb vial and the main vial is protected by a rotating shroud. The solution in the vials maintains colour and fluidity under all workshop conditions and the main vial has a sensitivity of 1 minute.</p><p>The Moore &amp; Wright ELM Engineer's Levels has the following specification:</p> <p>Length: 300mm (12in).<br />Width: 36mm (1.42in).<br />Height: 58mm (2.28in).<br />Resoultion: 0.3mm per metre (0.0035in per foot).</p>