Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Adigraf Engraving Plates

<p>Engraving plates for use with Adigraf engraving tools. Adigraf is a simple system for making printing plates by cutting into a soft rubbery sheet. Adigraf sheets are much easier to cut than traditional lino, etc., and specialised engraving points, mounted in a handle, allow you to almost &#39;draw&#39; your designs straight on to the plate. Once complete, the plate can be inked with a roller and pressed on to paper, etc., or even walls, as an alternative to stencilling.</p>
  • Available in 240 x 150 and 250 x 300mm sizes
Order codeMftrs Part No.
06-54543864 00240 x 150mm
06-54563865 00250 x 300mm