ENTES EPM-06C-96 Digital Panel Meter

Standard range
Order Code:

59-5308

Brand: ENTES MPN: EPM-06C-96 EAN-13: 4016138755893
Qty Unit Price (Ex VAT)
1+ £154.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

This digital panel meter from ENTES measures phase current, neutral current, voltage (LL and LN) and frequency requirements in configurable time intervals, storing the minimum and maximum values. Each phase is displayed individually.

The full features include: 3-phase voltage measurement, 3-phase current measurement, frequency measurement, neutral current measurement, demand values (max/min. values), over/under voltage protection, over/under current protection, over/under frequency protection, 2 output relays, individual limits, power factor measurement, COS and password protection.


  • Protection type: IP40 (Front)
  • Rating voltage 230V AC or 45-265V AC/DC
  • Measuring range 10-300V AC (LN) and 10-500V/AC (LL)
  • Measuring range voltage transformer: 10-400 KV
  • Input impedance: 1.8 milliohms
  • Current range: 50mA-5.5A
  • Measuring range with power converter: 50mA-10kA
  • Accuracy: 1% ± 1 digit
  • Demand/needs time: 1-60 min, programmable
  • Frequency: 45-65Hz
  • Power consumption: <4V A
  • Delay time: 0-999.9s preset for switching on and off times
  • Operation temperature: -5 to +50°C
  • Display: Red LED
  • Measurement category: CAT III 300V
  • Weight: 0.56kg
  • Digit level: 10mm
  • Dimensions: 96 x 96mm (H x W)
  • Manufacturer's part EPM-06C-96

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot