ENTES EPM-4A-96 Digital Panel Meter

Standard range
Order Code:

59-5313

Brand: ENTES MPN: EPM-4A-96 EAN-13: 4016138755954
Qty Unit Price (Ex VAT)
1+ £68.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

The EPM-4A-96 (Ammeter with Demand) is a Panel Mount Ammeter from the EPM-4x Series: This is a Type PR 19 and measures 96 x 96mm. It has been designed to measure the RMS value of current in Single Phase networks and save the maximum, average and instantaneous demand values. The current transformer ratio can be set between 5/5A and 10000/5A by the buttons on the panel. A current transformer for a measuring range of 70mA to 200A is included in the delivery.


  • Operating voltage 230V / AC
  • Measuring range 50mA to 10kA
  • Demand values
  • Hysteresis
  • Individual limits
  • True RMS Measurement
  • Adjustable Current Transformer Ratio (for EPM34/14 1...1000/5A 1...5000/1A)
  • Double Isolation, Category III
  • Front Panel or Rail Mounting
  • Ambient Operating Temperature: -5°C, +50°C for EPM14/35 -5°C, +70°C
  • Dimensions: 96 x 96mm
  • Manufacturer's part: ENTES EPM-4A-96

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot