ENTES Digital Panel Mount Ammeter, EPM-4x-xx Series

ENTES Brand: ENTES
<P>A wide range of<STRONG> ENTES </STRONG><STRONG>Panel Mount Ammeters</STRONG> from the <STRONG>EPM-4x-xx Series</STRONG>. These ammeters measure the <STRONG>RMS Value </STRONG>of current in <STRONG>Single Phase Networks</STRONG> and save the maximum, average and instantaneous demand values. </P><P>The <STRONG>EPM-4D</STRONG> (<STRONG>Ammeter with Demand</STRONG>): EPM-4D is designed to measure RMS value of AC current which flows from the line and saving the instant and average demands. The current transformer ratio can be set between 5/5A and 10000/5A by the buttons on the panel.</P><P>The <STRONG>EPM-4A</STRONG> (<STRONG>Ammeter with Demand</STRONG>): Has additional features to EPM-4D. A current transformer for a measuring range of 70mA to 200 A is included in the delivery. </P><P>The <STRONG>EPM-4C</STRONG> (<STRONG>Ammeter with Setpoint</STRONG>): The EPM-4C measures the RMS value of AC current which flows from the line. If the measured AC current is over the high setpoint or it is under the low setpoint, the output relay is switched On at the end of adjusted time delay. The EPM-4C alsoincludes all functions of EPM-4A.</P>
  • Operating voltage 230V/ AC
  • Measuring range 50mA to 10kA
  • Demand values
  • Hysteresis
  • Individual limits
  • True RMS Measurement
  • Adjustable Current Transformer Ratio (for EPM34/14 1 to 1000/5A 1 to 5000/1A)
  • Double Isolation, Category III
  • Front Panel Mounting
  • Ambient Operating Temperature: -50°C, +500°C for EPM14/35 -50°C, +700°C
  • Available in 48, 72 and 96mm Width options
  • Available in EPM-4A-xx, EPM-4C-xx and EPM-4D-xx Programmable options
Description Image Product Buy Qty Pricing (Ex VAT)
ENTES EPM-4A-72 Digital Panel Meter
ENTES EPM-4A-72 Digital Panel Meter
Standard range
Order code: 59-5312
MPN: EPM-4A-72

3 in Stock, despatched in 4 days
1+ £66.26
ENTES EPM-4A-96 Digital Panel Meter
ENTES EPM-4A-96 Digital Panel Meter
Standard range
Order code: 59-5313
MPN: EPM-4A-96

2 in Stock, despatched in 4 days
1+ £68.57
ENTES EPM-4C-96 Digital Panel Meter
ENTES EPM-4C-96 Digital Panel Meter
Standard range
Order code: 59-5314
MPN: EPM-4C-96

2 in Stock, despatched in 4 days
1+ £64.98
ENTES EPM-4C-48 Digital Panel Meter
ENTES EPM-4C-48 Digital Panel Meter
Standard range
Order code: 59-5315
MPN: EPM-4C-48

2 in Stock, despatched in 4 days
1+ £77.77
ENTES EPM-4C-72 Digital Panel Meter
ENTES EPM-4C-72 Digital Panel Meter
Extended range
Order code: 59-5316
MPN: EPM-4C-72

Available to back orderBack order, lead time 8 weeks
1+ £65.64
ENTES EPM-4D-48 Digital Panel Meter
ENTES EPM-4D-48 Digital Panel Meter
Standard range
Order code: 59-5317
MPN: EPM-4D-48

2 in Stock, despatched in 4 days
1+ £58.62
ENTES EPM-4D-96 Digital Panel Meter
ENTES EPM-4D-96 Digital Panel Meter
Standard range
Order code: 59-5319
MPN: EPM-4D-96

1 in Stock, despatched in 4 days
1+ £53.27

Mftrs. Part No.DescriptionHeightOrder code
EPM-4A-72Digital Panel Meter72mm59-5312
EPM-4A-96Digital Panel Meter96mm59-5313
EPM-4C-96Digital Panel Meter96mm59-5314
EPM-4C-48Digital Panel Meter48mm59-5315
EPM-4C-72Digital Panel Meter72mm59-5316
EPM-4D-48Digital Panel Meter48mm59-5317
EPM-4D-72Digital Panel Meter72mm59-5318
EPM-4D-96Digital Panel Meter96mm59-5319

Operating Range (DU):Please look at labels on the device.
Operating Frequency (f):45-65Hz
Accuracy:1% ±1 digit [(10%-100%) full scale]
Measuring Input (Iin):0,05-5,5A
0,07-200A (with CT-25 (for EPM-4A, 4C and 4P))
Measuring Range:0,05 -10.000 A (with X5 CT)
0,07-200 A (with CT-25 (for EPM-4A, 4C and 4P))
Current Transformer Ratio (Ct):5 to 10000 / 5A and drCt (for EPM-4A, 4C and 4P)
Power Consumption(Pcons):<4 VA
Burden:<1 VA
Output Contact:5A, 250 V, 1250 VA (Resistive (for EPM-4C and 4P))
Pick-Up Contact:5A, 250 V, 1250 VA (Resistive (for EPM-4P))
Ins. Tripping:>1,5 x SP H or <0,5 x SP L (for EPM-4C and 4P)
Hysteresis:0-0,5 x Full scale (for EPM-4C, 4P)
Delay Times:0,0 - 999,9 sec. (for EPM-4C, 4P)
Demand Time (Average):1-60 min
Enclosure:Non-flammable
Equipment Protection:Double Insulation
Measuring Category III
Ambient Temperature:-5°C; +50°C
Degree of Protection:IP 40 (Front Panel)
Wire Thickness:2,5mm2 (for terminal block)
16 mm2 (Measuring Input Wire Thickness for CT-25)
Installations:Flush mounting with rear terminals
Dimensions:Type PR 18, PR 25, PR 20
Weight:0,31kg (for PR 18)
0,35kg (for PR 25)
0,28kg (for PR 20)


Trustpilot