Christmas Opening Hours and Delivery Dates here

ENTES EPM-4D-96 Digital Panel Meter

Order Code:

59-5319

Brand: ENTES MPN: EPM-4D-96 EAN-13: 4016138724578
Qty Unit Price (Ex VAT)
1+ £53.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 13/01/2026

The ENTES EPM-4D-96 (Ammeter with Demand): This is a Type PR 19 and measures 96 x 96mm. The EPM-4D-72 is designed to measure RMS value of AC current which flows from the line and saving the instant and average demands. The current transformer ratio can be set between 5/5A and 10000/5A by the buttons on the panel.


  • Operating voltage 230V / AC
  • Measuring range 50mA to 10kA
  • Demand values
  • Hysteresis
  • Individual limits
  • True RMS Measurement
  • Adjustable Current Transformer Ratio (for EPM34/14 1...1000/5A 1...5000/1A)
  • Double Isolation, Category III
  • Front Panel or Rail Mounting
  • Ambient Operating Temperature: -5°C, +50°C for EPM14/35 -5°C, +70°C
  • Dimensions: 96 x 96mm
  • Manufacturer's part: ENTES EPM-4D-96

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot