ENTES EPM-4C-72 Digital Panel Meter

Extended range
Order Code:

59-5316

Brand: ENTES MPN: EPM-4C-72 EAN-13: 8699421404553
Qty Unit Price (Ex VAT)
1+ £65.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The EPM-4C-72 (Ammeter with Setpoint) is a Panel Mount Ammeter from the EPM-4x Series: This is a Type PR 18 and measures 72 x 72mm. The EPM-4C-72 measures the RMS value of AC current which flows from the line. If the measured AC current is over the high setpoint or it is under the low setpoint, the output relay is switched On at the end of adjusted time delay. The current transformer ratio can be set between 5/5A and 10000/5A by the buttons on the panel.


  • Operating voltage 230V / AC
  • Measuring range 50mA to 10kA
  • Demand values
  • Hysteresis
  • Individual limits
  • True RMS Measurement
  • Adjustable Current Transformer Ratio (for EPM34/14 1...1000/5A 1...5000/1A)
  • Double Isolation, Category III
  • Front Panel or Rail Mounting
  • Ambient Operating Temperature: -5°C, +50°C for EPM14/35 -5°C, +70°C
  • Dimensions: 72 x 72mm
  • Manufacturer's part: ENTES EPM-4C-72

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot