Christmas Opening Hours and Delivery Dates here

ENTES EVM-3C-48 Digital Panel Meter

Order Code:

59-5516

Brand: ENTES MPN: EVM-3C-48 EAN-13: 8699421404577
Qty Unit Price (Ex VAT)
1+ £64.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

The ENTES EVM-3C-48 is a Panel Mount Digital Voltmeter from the EVM-3C-xx Series. The Voltmeter has been designed for accurate measuring of the AC RMS voltage and for saving the minimum and maximum values of the measured voltages. The minimum and maximum values remain stored in the memory when the power supply is off. The stored values can be read when the power is on.

Although the EVM-3C-48 is mainly used for electrical panels, this device can also be used with any application in which accurate voltage readings should be done between 10-600V. The measurement (3-4) and power supply (1-2) connections are located on the rear panel and the digital display is cantered on the front panel.

In addition to these functions, a high voltage level and time delay can be set. When the measured voltage is over the high set point value, the output relay is activated at the end of the adjusted time delay, generates an alarm signal and display starts blinking.

Each phase is displayed individually. With voltage transformer, a measuring range up to 40kV is possible. The voltage transformer ratio is adjustable via the program menu. The meter can be protected with a password to prevent unauthorized access.


  • Operating voltage 110/230V/ AC
  • Measuring range 10 - 600V/ AC
  • Max./ Min. Values
  • Output relay
  • Hysteresis
  • Individual limits
  • Supplied dimensions: 48 x 96mm
  • Supplied model: EVM 3C-48

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot