Entrelec 011569920 Terminal Block

Order Code:

28-0487

Brand: Entrelec MPN: 011569920

Discontinued



  • DIN Rail Terminal Blocks, MA2.5/5 Series
  • Item# 011569920
  • Terminal block, 30A, Single 5mm spacing
  • Product Description
  • MA2.5/5.SNB GREY/ORANGE
Colour Grey / orange
Current Rating N/A
Voltage Rating N/A
Connection Type Screw clamp
Pitch 5mm
Type Feed through, single
Wire Size 2.5mm²

Reviews


Be the first to submit a review

Trustpilot