Qty | Unit Price (Ex VAT) |
---|---|
1+ | £755.00 |
The EO Genius 2 - the EV charger that makes switching to electric a business advantage.
The EG201-T2T-PME-DCL is a compact design which is stylish, durable, impact, water and dust resistant and is easy to install. No need for earth rods with the built-in open PEN conductor protection.
This model is a 32A single phase 7.2kW, with a 5 metre Type 2 tethered cable.
Always connected! This charger has all the connectivity you would expect including WiFi, Bluetooth and Cat5 Ethernet as standard. This charger is OCCP 1.6J back office compliant and ready for open OCPP integration or connection with the EO Hub 2.
Integrated RFID reader and MID meter are included as standard, making this a feature rich and user friendly device.
Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.
4G | No |
---|---|
Bluetooth | Yes |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 330 x 220 x 130mm |
Dynamic Load | Yes |
Ethernet (RJ45) | Yes |
IK Rating | IK08 |
IP rating | IP66 |
Maximum Current | 32A |
Mounting | Wall or Pedestal |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | Yes |
Power Output Per Socket | 7.2kW |
Residual Current Detection (RCD) | No |
RFID | Yes |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Single Phase |
Supply Voltage | 230V AC |
Tethered | Yes |
Tethered Cable Length | 5m |
Type | Electric Vehicle Charger |
Weight | 5.5kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In