Site: Industry
Currency: GBP    
evec VEC01 7.4kW EV Charger, Type 2, Single Phase, Untethered

evec VEC01 7.4kW EV Charger, Type 2, Single Phase, Untethered

evec
Standard range
Order Code:

65-4520

Brand: evec MPN: VEC01 EAN-13: 5060730772399
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £332.00   £289.00
Price per unit Ex VAT
30 in stock, despatched same dayAdditional quantity lead time 2 days

This universal evec VEC01 7.4kW, Type 2, Single Phase Untethered EV Charger is a fully featured EV and PHEV charger that is perfect for domestic use. It is a compact modern unit that doesn't compromise on quality and is entirely compatible with all electric and plug-in hybrid vehicles.
4G No
Bluetooth No
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 300 x 190 x 105mm
Dynamic Load Yes
Ethernet (RJ45) Yes
IK Rating IK08
IP rating IP55
Maximum Current 32A
Mounting Floor
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) Yes
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 220 ~ 240V AC
Tethered No
Tethered Cable Length N/A
Type Electric Vehicle Charger
Weight 1.8kg
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C