Epcos B32529C1103J289 10nf 100V 5mm Polyester Box Capacitor

Order Code:

10-5820

Brand: Epcos MPN: B32529C1103J289

Discontinued


5mm pitch metallised polyester capacitor, ideal for general and automotive use.


  • 100V Working voltage
  • Metallised polyester film
  • Box construction
  • Pitch 5mm
  • Tolerance 5%
  • Ideal for supply coupling/decoupling, filters, integrators, etc.
Type Radial leaded
Capacitance 10nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 5%
Voltage 100V

Questions


*Question functionality currently disabled


Thursday, July 5, 2018 Question by: Rapid Customer | Product code: 10-5820
Q. We require a range of long leaded polyester capacitors like these Epcos B32529C1103J289 10nf 100V 5mm Polyester Box Capacitor Order Code: 10-5820. My question: Are these capacitors supplied with long leads as the illustrations or is this an error? The specification doesn't mention lead length.
A. Hi Rob, thank you for your question. The lead length is 17mm.

Reviews


Be the first to submit a review

Trustpilot