Epcos B32922C3334M 330nF ±20% 305V AC X2 Radial EMI Suppression Capacitor

Order Code:

10-2553

Brand: Epcos MPN: B32922C3334M

Discontinued


An X2 class 0.33µF EMI suppression capacitor with an MKP dielectric in an epoxy resin sealed plastic case. This capacitor is suitable for 'Across the line' applications and for use in power meters, ECUs, sensors, etc.


  • Lead spacing 15mm
  • Tolerance 20%
  • Very small size
  • Good self-healing properties
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 330nF
Dimensions 18 x 8 x 14mm
Operating Temperature Max. +110°C
Pitch 15mm
Tolerance 20%
Voltage 305V

Reviews


Be the first to submit a review

Trustpilot