Christmas Opening Hours and Delivery Dates here

Epcos B72210P2271K101 275V 60J 10mm Radial Leaded Varistor

Order Code:

51-2920

Brand: Epcos MPN: B72210P2271K101 EAN-13: 2050001355263
Qty Unit Price (Ex VAT)
10+ £0.586
50+ £0.581
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
889 available to back orderBack-order availability date - 14/01/2026

A Ø10mm metal oxide disk varistor with an operating voltage of 275V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 710V @ IC 25A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Varistor Voltage 390V
Case Style Leaded disk
Clamping Voltage 710V
Size 10mm
Voltage Rating AC 680V
Voltage Rating DC 47V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot