Christmas Opening Hours and Delivery Dates here

Epcos B82141A1103K 10µH ±10% 410mA RF Axial SBC Choke

Order Code:

51-7613

Brand: Epcos MPN: B82141A1103K

Discontinued


A 10µH RF axial leaded Small Bobbin Core (SBC) choke that consists of a mini ferrite drum core wound with enamelled copper wire in a flame-retardant lacquer coating. The small size and relatively high current handling capability of this inductor makes it suitable for applications such as RF blocking and filtering, decoupling and interference suppression.


  • Central axial leads
  • Suitable for wave soldering
  • Inductance marked with colour bands
  • Base material CuAG0.1
  • Hot-dip tinned with pure tin
  • Body dimensions Ø3 x 6.8mm
  • Lead Ø 3mm max.
Type Axial RF SBC
Inductance 10µH
Resistance 600mΩ
Current 410mA
Tolerance 10%

Trustpilot