eQ-3 MAX! 131651 Wireless Wall Thermostat

Order Code:

59-2868

Brand: eQ-3 MPN: 131651 EAN-13: 4047976316519

Discontinued


The eQ-3 MAX! Room Thermostat allows up to 8 MAX! Radiator Thermostats and up to 8 MAX! Window Contacts to be conveniently regulated in the room. All configuration settings are made via the user-friendly MAX! Software. Different settings can be made for individual rooms. Communication between MAX! components is bi-directional. This ensures that the information sent reaches the recipient.

An internal sensor allows for easy adjustment of the desired room temperature. The MAX! Room thermostat has a large and easy to read LCD display that shows the room and target temperature permanently. In addition, the lowering and comfort temperature of the radiators can be set individually.

What's in the Box?
Mounting plate
Attachment frame
Wall Thermostat


  • Comfort throughout the entire room at the touch of a button
  • Convenient control of up to 8 radiator thermostats
  • Boost button for heating up all the radiators in the room instantly
  • Large, easy-to-read display (LCD)
  • Room/setpoint temperature permanently displayed
  • Can be configured using MAX! Cube
  • Programming of comfort and reduction temperatures
  • Switch between automatic and manual operation
  • Integrated holiday/party function
  • Can also be mounted in the clip-on frame supplied
  • Manufacturer's part: eQ-3 MAX! Room Thermostat
Type Wireless thermostat

Questions


*Question functionality currently disabled


Wednesday, October 3, 2018 Question by: Rapid Customer | Product code: 59-2868
Q. How does MAX! is connected to a boiler? I have a Central heating controlled by British gas 2 Channel timer switch.. could I use MAX! system components - 6 radiator valves, 1 wall thermostat only to control it locally or I need the Hub as well. Regards, Arjan Odedra
A. Hi Arjan, thank you for your question. The eQ-3 MAX! system is a standalone solution it does not control the boiler directly with the Cube will give wireless communication and a gateway for internet access via an app, please see the data sheet.

Reviews


Be the first to submit a review

Trustpilot