Sealey RD2500 Oil Filled Radiator 2500W/230V 11 Element

Standard range
Order Code:

89-2188

Brand: Sealey MPN: RD2500 EAN-13: 5024209363303
Qty Unit Price (Ex VAT)
1+ £65.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 12/02/2025

Oil-filled radiator suitable for office, home, showroom and workshop use. Manufactured to rigorous standards and fitted with a safety tip-over switch. Features full thermostatic heat control that cuts power to the heater elements when preset temperature is attained. Elements designed to maximize area of the heated surface in order to transfer more heat to the atmosphere. Fitted with castors for added mobility.

Model NoRD2500
Nett Weight:11.4kg
Power:2500W
Supply:230V
Timer:No
Turbo Fan:No

Type Oil-filled radiator
Fuel Electricity
Lifetime Warranty No
Output 2500W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot