Sealey SFF04 Desk Fan Mini 4 230V

Sealey SFF04 Desk Fan Mini 4" 230V

Sealey
Standard range
Order Code:

89-8886

Brand: Sealey MPN: SFF04 EAN-13: 5051747756281
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.92   £13.00
Price per unit Ex VAT
23 in stock, despatched same dayAdditional quantity lead time 2 days

Manufactured from durable composite material, ergonomically designed to pivot on a 180° axis, maximising the volume and direction of airflow. Single speed setting to keep a constant airflow around the room. Fitted with 3-pin plug.


Model NoSFF04
Fan Diameter:Ø100mm(4")
Height(s):150mm
Nett Weight:0.52Kg
Power:14W
Speeds:1
Supply:230V
Type Desk fan
Diameter 100mm
Height 100mm
Lifetime Warranty No
Power 14W
Voltage 230V

Order Code: 89-9819

MPN: EL34USBB

Sealey
Standard range
Price per unit Ex VAT
1+
£23.99
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, August 3, 2019 | Question by: Rapid Customer | Product code: 89-8886
Q. please could you tell me the body material of this product also the weight thank you
A. Hi Mrs Morgan, thank you for your question. Approximately 600g mainly made of plastic.
Thursday, June 30, 2016 | Question by: Rapid Customer | Product code: 89-8886
Q. does nthis fan plug into a wall socket
A. Hi Daphne, thank you for your question. Yes this would be supplied with a mains socket attached and is 230V mains rated.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C