Sealey ADB300 Air Dryer/blower 356cfm 230V

Sealey ADB300 Air Dryer/blower 356cfm 230V

Sealey
Standard range
Order Code:

89-4560

Brand: Sealey MPN: ADB300 EAN-13: 5024209815567
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.47
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Robust, composite housing, carefully balanced with fully guarded blade drum providing quiet and safe operation. Housing design provides three outlet positions from horizontal to vertical, allowing precise direction of airflow for cooling or drying. Handle incorporates cable storage. Suitable for use in industrial, commercial, agricultural and automotive workshops.


Model NoADB300
Current:0.5A
Maximum Airflow:10m³/min (356cfm)
Net Weight:3.7kg
Power:96W
Speeds:1275rpm
Supply:230V
Type Industrial
Lifetime Warranty No
Power 96W
Speeds 1275
Voltage 230V

Order Code: 89-1485

MPN: BCR25

Sealey
Standard range
Price per unit Ex VAT
1+
£60.39
100 in stock, despatched in 2 working days

Order Code: 89-1489

MPN: BCR50

Sealey
Standard range
Price per unit Ex VAT
1+
£79.00
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, January 9, 2019 | Question by: Rapid Customer | Product code: 89-4560
Q. Does the Sealey ADB300 blow out hot air?
A. Hi Robin, thank you for your question. No this is not a hot air blower, just an air blower for cooling or drying.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C