Composite drum with 4 x 230V sockets. Fitted with 3-pin plug and thermal trip. 25 Metre 3 x 1.25mm² PVC cable.
Model No | BCR25 |
Cable Section: | 3 x 1.25mm² |
Cable Type: | PVC |
Capacity Unwound: | 3120W |
Capacity Wound: | 960W |
Length: | 25m |
Nett Weight: | 3.62Kg |
Sockets: | 4 |
Supply: | 230V |
Thermal Trip: | Yes |
Type | Drum |
Cable length | 25m |
Cable type | PVC |
Colour | Black |
Current Rating | 13A |
Lifetime Warranty | No |
Number of Sockets | 2 |
Socket Type | UK |
---|
Order Code: 89-2171
MPN: RCD981
100 in Stock, despatched in 2 working days
To use this facility please Sign In.
Sign In