Site: Industry
Currency: GBP    
Sealey BCR25RCD Cable Reel 25mtr with RCD Plug 2 x 230V

Sealey BCR25RCD Cable Reel 25mtr with RCD Plug 2 x 230V

Sealey
Standard range
Order Code:

89-1488

Brand: Sealey MPN: BCR25RCD EAN-13: 5024209623780
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £71.00   £59.61
Price per unit Ex VAT
50 in Stock, despatched in 2 days

A comprehensive range to meet the different requirements of the workshop, site, office or home environments. All models manufactured to comply with the latest BS standards. Three or four outlets fitted dependent on model, incorporating a thermal trip which cuts supply if cable becomes overloaded.

Model NoBCR25RCD
Cable Section:3 x 1.25mm²
Cable Type:PVC
Capacity Unwound:3120W
Capacity Wound:960W
Length:25m
Nett Weight:3.47Kg
Sockets:4
Supply:230V
Thermal Trip:Yes

Type Drum
Cable length 25m
Cable type PVC
Colour Black
Current Rating 13A
Lifetime Warranty No
Number of Sockets 2
Socket Type UK

Order Code: 89-0056

MPN: AK1998

Sealey
Standard range
Price per unit Ex VAT
1+
£18.96
£15.51
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C