Site: Industry
Currency: GBP    
Sealey BCR2525 Cable Reel 25mtr 4 x 230V Heavy-duty

Sealey BCR2525 Cable Reel 25mtr 4 x 230V Heavy-duty

Sealey
Standard range
Order Code:

89-1487

Brand: Sealey MPN: BCR2525 EAN-13: 5054630344480
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.80
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Composite drum with 4 x 230V sockets. Fitted with 3-pin plug and thermal trip. 25 Metre 3 x 2.5mm² PVC cable.

Model NoBCR2525
Cable Section:3 x 2.5mm²
Cable Type:PVC
Capacity Unwound:3120W
Capacity Wound:1440W
Length:25m
Nett Weight:5.09Kg
Sockets:4
Supply:230V
Thermal Trip:Yes

Type Drum
Cable length 25m
Cable type PVC
Colour Black
Current Rating 13A
Lifetime Warranty No
Number of Sockets 4
Socket Type UK

Order Code: 89-2171

MPN: RCD981

Sealey
Standard range
Price per unit Ex VAT
1+
£10.04
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C