Site: Industry
Currency: GBP    
Sealey BCR50 Cable Reel 50mtr 2 x 230V

Sealey BCR50 Cable Reel 50mtr 2 x 230V

Sealey
Standard range
Order Code:

89-1489

Brand: Sealey MPN: BCR50 EAN-13: 5054630315510
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Durable composite drum on steel stand with 4 x 230V sockets. Fitted with 3-pin plug and thermal trip. 50 Metre 3 x 1.25mm² PVC cable.

Model NoBCR50
Cable Section:3 x 1.25mm²
Cable Type:PVC
Capacity Unwound:3120W
Capacity Wound:960W
Length:50m
Nett Weight:5.97Kg
Sockets:4
Supply:230V
Thermal Trip:Yes

Type Drum
Cable length 50m
Cable type PVC
Colour Black
Current Rating 13A
Lifetime Warranty No
Number of Sockets 2
Socket Type UK

Order Code: 89-2171

MPN: RCD981

Sealey
Standard range
Price per unit Ex VAT
1+
£18.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C