Site: Industry
Currency: GBP    
Sealey RD800 Oil-Filled Radiator Mini 800W/230V 6 Element

Sealey RD800 Oil-Filled Radiator Mini 800W/230V 6 Element

Sealey
Standard range
Order Code:

89-9340

Brand: Sealey MPN: RD800 EAN-13: 5051747923591
Qty Unit Price (Ex VAT)
1+ £34.50
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Oil-filled radiator suitable for office, home, showroom and workshop use. Manufactured to rigorous standards and fitted with a safety tip-over switch. Features full thermostatic heat control that cuts power to the heater elements when preset temperature is attained. Elements designed to maximize area of the heated surface in order to transfer more heat to the atmosphere. Fitted with hard-wearing feet to allow for maximum stability.

Model NoRD800
Nett Weight:3.1kg
Power:800W
Supply:230V
Timer:No
Turbo Fan:No

Type Oil-filled radiator
Fuel Electricity
Lifetime Warranty No
Output 800W
Supply 230V

Order Code: 89-1485

MPN: BCR25

Sealey
Standard range
Price per unit Ex VAT
1+
£60.39
100 in Stock, despatched in 2 days

Order Code: 89-1489

MPN: BCR50

Sealey
Standard range
Price per unit Ex VAT
1+
£79.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C