Sealey SFF6USB Oscillating USB Desk Fan 3-Speed 6"

Standard range
Order Code:

84-2385

Brand: Sealey MPN: SFF6USB EAN-13: 5054630114106
Qty Unit Price (Ex VAT)
1+ £23.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched same dayAdditional quantity lead time 2 days

Manufactured from composite materials with a steel fan guard. Oscillation control switch and pivot head allow the user to control how the airflow is distributed. Brushless fan motor keeps the fan quiet, making it ideal for office environments. Three speed settings. Supplied with a USB cable for powering via a laptop or mobile powerbank, alternatively can be powered by 3 x AA batteries (not included) making it perfect as a portable fan.

Model NoSFF6USB
Fan Diameter:Ø150mm(6")
Height(s):205mm
Nett Weight:0.42Kg
Power:2.5W
Speeds:3
Supply:5V

Type Desk fan
Diameter 150mm
Height 205mm
Lifetime Warranty No
Power 2.5W
Speeds 3
Voltage 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot