Christmas Opening Hours and Delivery Dates here

Erem 102ACA SMD Tweezer Stainless Steel 115mm

Order Code:

86-1556

Brand: Erem MPN: 102ACA EAN-13: 0043127613050
  • Country of Origin: Switzerland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

A pair of precision tweezers from Erem manufactured with non-magnetic, special stainless steel and featuring an angled head to reduce operator fatigue. The tweezers are ideal for handling small components, mounting on SMD boards and hybrid ICs.


  • Swiss made
  • Anti-glare finish
  • Blunt edges to avoid board damage
  • Point style: flat
  • Point size: very fine
  • Length: 115mm
  • Weight: 15g
  • Manufacturer's part 102ACA
Point Type SMD
Length 115mm
Material Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot