Erg JSA4-1-GO 1 Pole Jumper Switch

Order Code:

80-0400

Brand: Erg MPN: JSA4-1-GO

Discontinued


Single pole on-off programming jumper switch from Erg, a switchable jumper on a 2.54mm mounting pitch that securely switches PCB track signals with a positive contact action.


  • Provides an alternative to jumpers without the need for parking pins, or exposed bare pins
  • Available in On/Off, changeover or centre-off options
  • Gold over nickel plated phosphor bronze contacts
  • Suitable for use on hand or flow soldered and washed PCBs
  • Tight pin fit prevents any wicking
  • Drop in replacement for jumpers
  • Secured in on or off setting
  • Contact current 1A
  • Contact voltage 100V
Type Jumper switch
Action Contact switching
Contact Configuration On / off
Illumination Colour(s) N/A
Illumination Type None
Max. Current 5A
No. of Ways 1

Reviews


Be the first to submit a review

Trustpilot