Christmas Opening Hours and Delivery Dates here

Erg JSA4-16-GO 16 Pole Jumper Switch

Order Code:

80-0420

Brand: Erg MPN: JSA4-16-GO

Discontinued


This 16-pole on-off programming jumper switch from Erg is a switchable jumper on a 2.54mm mounting pitch that securely switches PCB track signals with a positive contact action.


  • Provides an alternative to jumpers without the need for parking pins, or exposed bare pins
  • Available in On/Off, changeover or centre-off options
  • Gold over nickel plated phosphor bronze contacts
  • Suitable for use on hand or flow soldered and washed PCBs
  • Tight pin fit prevents any wicking
  • Drop in replacement for jumpers
  • Secured in on or off setting
  • Contact current 1A
  • Contact voltage 100V
Type Jumper switch
Circuit On / off
Current Rating 5A
Action Contact switching
Illumination Colour(s) Yellow

Trustpilot