ESKA 431025 Quick Response Ceramic SMD Fuse 6.3A 63V

Image Representative of Range

ESKA 431025 Quick Response Ceramic SMD Fuse 6.3A 63V

Standard range
Order Code:

54-4584

Brand: ESKA MPN: 431025 EAN-13: 2050001693556
Qty Unit Price (Ex VAT)
10+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
183 in Stock, despatched in 4 days

Quick response ceramic fuses from ESKA.


  • Fuse type: SMD fuse
  • Material (LoV): Ceramic
  • Nominal current: 6.3A
  • Nominal voltage: 63V
  • Release characteristics: quick response F-
  • Type (resistor): 1206
Type SMD quick blow fuse
Breaking Capacity N/A
Current 6.3A
Material Ceramic
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot