ESKA 528.030 Medium Time Lag 5 x 25mm Ceramic Micro Fuse 16A 250V, Pack of 10

Order Code:

54-4416

Brand: ESKA MPN: 528.030

Discontinued


Medium time lag ceramic micro fuses from ESKA.


  • Nominal current: 16A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41576-2 EN 60068-2-20
  • With nucleus warning indicator
  • Supplied in packs of 10
  • Manufacturer's part 528.030
Current Rating 16A
Diameter 5mm
Fuse Type Medium blow
Length 25mm
Voltage Rating 250V

Reviews


Be the first to submit a review

Trustpilot