ESKA 530.615 Quick Acting Glass Micro Fuse 5 x 30mm 630mA 500V

Standard range
Order Code:

54-4961

Brand: ESKA MPN: 530.615 EAN-13: 2050000459368
Qty Unit Price (Ex VAT)
10+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
150 in Stock, despatched in 4 days

Glass quick acting micro fuses from ESKA.


  • Nominal current: 630mA
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.615
Current Rating 0.63A
Diameter 5mm
Fuse Type Fast acting
Length 30mm
Material Glass
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot