ESKA 556.013 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 400mA 500V

Image Representative of Range

ESKA 556.013 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 400mA 500V

Standard range
Order Code:

54-3856

Brand: ESKA MPN: 556.013 EAN-13: 2050001430403
Qty Was Unit Price (Ex VAT)
1+ £5.27   £3.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in Stock, despatched in 4 days

High voltage glass tube fuses from ESKA.


  • Nominal current: 400mA
  • Nominal voltage: 500V
  • Glass tube (+ extinguishing agent)
  • Length: 40mm
  • Diameter: 8mm
  • Manufacturer's part 556.013
Current Rating 0.4A
Diameter 8mm
Fuse Type High voltage
Length 40mm
Material Glass
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot