Christmas Opening Hours and Delivery Dates here
ESKA 557.019 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 1.6A 1200V

Image Representative of Range

ESKA 557.019 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 1.6A 1200V

Order Code:

54-3877

Brand: ESKA MPN: 557.019 EAN-13: 2050001432612
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

High voltage glass tube fuses from ESKA.


  • Nominal current: 1.6A
  • Nominal voltage: 1200V
  • Glass tube (+ extinguishing agent)
  • Length: 50mm
  • Diameter: 8mm
  • Fuse type: High voltage
  • Manufacturer's part 557.019
Current Rating 1.6A
Length 50mm
Diameter 8mm
Body Material Glass
Fuse Type High voltage
Nominal Voltage 1200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot