ESKA 883113 8.35 x 4 x 7.7mm Time Delay Fuse 400mA 250V

ESKA 883113 8.35 x 4 x 7.7mm Time Delay Fuse 400mA 250V

Order Code:

54-3381

Brand: ESKA MPN: 883113

Discontinued


A radial 8.35 x 7.7 x 4mm time delay fuse from ESKA.


  • Nominal current: 400mA
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Length: 8.35mm
  • Width: 4mm
  • Type: oblong
  • Manufacturer's part 883113
Current Rating 0.4A
Diameter N/A
Fuse Type Time delay
Length 8.35mm
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot