Christmas Opening Hours and Delivery Dates here

ESKA C-PV 1000/20 Photovoltaic Overvoltage Protection 20kA 1000V

Order Code:

64-2867

Brand: ESKA MPN: C-PV 1000/20 EAN-13: 4016138596953

Discontinued


The ESKA TEC B-PV 1000/20 is an Overvoltage Protection Device that has been specifically designed to protect photovoltaic systems against direct or indirect lightning discharge. The circuit is rated at 20kA 1000Vand is comprised of two cascaded varistor stages, each protected by a thermal fuse.


  • Group: IEC / EN / VDE
  • Class II Type 2 / C: Surge current = 20kA / per pole, I max = 40kA per pole
  • Application: PV systems - PV module side
  • Internal protection and safety: Separate thermal fuse for each MOV
  • An overvoltage protection element: High Energy MOVs
  • Power indicator: Mechanically activated, Indicator + Status contacts (RC)
  • Width: 36mm
  • Manufacturer Part: ESKA C-PV 1000/20
Voltage Rating 1000V
Current Rating 20kA
Fuse Type Photovoltaic

Trustpilot