Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.280 |
Re-reeling orders placed after 16:30 will be processed the next working day.
PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
Height | 13.3mm |
---|---|
Hold Current | 3A |
Initial Resistance | 0.031Ω |
Lead Pitch | 0.8mm |
Length | 27mm |
Max Current Rating | 100A |
Max Voltage Rating | 24V |
Package/Case Style | SMD |
Trip Current | 6.3A |
Trip Time | 4s |
To use this facility please Sign In.
Sign In