ESKA LP60-300F PTC Fuse 60V, 3A
Image Representative of Range

ESKA LP60-300F PTC Fuse 60V, 3A

Standard range
Order Code:

54-5877

Brand: ESKA MPN: FRX300-60F EAN-13: 2050000376375
Qty Unit Price (Ex VAT)
10+ £0.500
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
36 in Stock, despatched in 4 days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 3A
  • Contact spacing: 10.2mm
  • Dimensions, height: 35.0mm
  • Dimensions, length: 24.9mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.06 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP60-300F
Height 35mm
Hold Current 3A
Initial Resistance 0.06Ω
Lead Pitch 10.2mm
Length 24.9mm
Max Current Rating 40A
Max Voltage Rating 60V
Package/Case Style Radial leaded
Trip Current 6A
Trip Time 19.8s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot