ESKA LP60-010F PTC Fuse 60V, 0.1A |
|
|
LP60-010F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
153 in Stock, despatched in 4 days
|
18.5mm |
0.1A |
4.5Ω |
5.1mm |
5.7mm |
0.2A |
8s |
40A |
60V |
Radial leaded |
ESKA LP60-017F PTC Fuse 60V, 0.17A |
|
|
FRX017-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
115 in Stock, despatched in 4 days
|
18.7mm |
0.17A |
3.2Ω |
5.1mm |
5.8mm |
0.34A |
5s |
40A |
60V |
Radial leaded |
ESKA LP60-025F PTC Fuse 60V, 0.25A |
|
|
FRX025-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
261 in Stock, despatched in 4 days
|
19mm |
0.25A |
1.95Ω |
5.1mm |
6.1mm |
0.5A |
3.2s |
40A |
60V |
Radial leaded |
ESKA LP60-030F PTC Fuse 60V, 0.3A |
|
|
FRX030-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
170 in Stock, despatched in 4 days
|
21mm |
0.3A |
1.36Ω |
5.1mm |
7.6mm |
0.6A |
3s |
40A |
60V |
Radial leaded |
ESKA LP60-040F PTC Fuse 60V, 0.4A |
|
|
FRX040-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
85 in Stock, despatched in 4 days
|
21.2mm |
0.4A |
0.86Ω |
5.1mm |
7.7mm |
0.8A |
3.8s |
40A |
60V |
Radial leaded |
ESKA LP60-050F PTC Fuse 60V, 0.5A |
|
|
FRX050-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
276 in Stock, despatched in 4 days
|
21.3mm |
0.5A |
0.77Ω |
5.1mm |
7.9mm |
1A |
4s |
40A |
60V |
Radial leaded |
ESKA LP60-065F PTC Fuse 60V, 0.65A |
|
|
FRX065-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
112 in Stock, despatched in 4 days
|
22.1mm |
0.65A |
0.48Ω |
5.1mm |
9.7mm |
1.3A |
5.3s |
40A |
60V |
Radial leaded |
ESKA LP60-075F PTC Fuse 60V, 0.75A |
|
|
FRX075-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 4 months
|
23.1mm |
0.75A |
0.4Ω |
5.1mm |
10.7mm |
1.5A |
6.3s |
40A |
60V |
Radial leaded |
ESKA LP60-090F PTC Fuse 60V, 0.9A |
|
|
FRX090-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
22 in Stock, despatched in 4 days
|
24.1mm |
0.9A |
0.31Ω |
5.1mm |
11.7mm |
1.8A |
7.2s |
40A |
60V |
Radial leaded |
ESKA LP60-110F PTC Fuse 60V, 1.1A |
|
|
FRX110-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
80 in Stock, despatched in 4 days
|
24.3mm |
1.1A |
0.25Ω |
5.1mm |
13mm |
2.2A |
8.2s |
40A |
60V |
Radial leaded |
ESKA LP60-135F PTC Fuse 60V, 1.35A |
|
|
LP60-135F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
23 in stock, despatched same dayAdditional quantity lead time 9 days
|
25.2mm |
1.35A |
0.19Ω |
5.1mm |
15.7mm |
2.7A |
9.6s |
40A |
60V |
Radial leaded |
ESKA LP60-160F PTC Fuse 60V, 1.6A |
|
|
FRX160-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
67 in Stock, despatched in 4 days
|
27.3mm |
1.6A |
0.14Ω |
5.1mm |
16.7mm |
3.2A |
11.4s |
40A |
60V |
Radial leaded |
ESKA LP60-185F PTC Fuse 60V, 1.85A |
|
|
FRX185-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
84 in Stock, despatched in 4 days
|
30.5mm |
1.85A |
0.12Ω |
5.1mm |
17.8mm |
3.7A |
12.6s |
40A |
60V |
Radial leaded |
ESKA LP60-250F PTC Fuse 60V, 2.5A |
|
|
FRX250-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
37 in Stock, despatched in 4 days
|
31.1mm |
2.5A |
0.08Ω |
10.2mm |
21.3mm |
5A |
15.6s |
40A |
60V |
Radial leaded |
ESKA LP60-300F PTC Fuse 60V, 3A |
|
|
FRX300-60F |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
36 in Stock, despatched in 4 days
|
35mm |
3A |
0.06Ω |
10.2mm |
24.9mm |
6A |
19.8s |
40A |
60V |
Radial leaded |