ESKA LP60-065F PTC Fuse 60V, 0.65A
Image Representative of Range

ESKA LP60-065F PTC Fuse 60V, 0.65A

Standard range
Order Code:

54-5859

Brand: ESKA MPN: FRX065-60F EAN-13: 2050000376177
Qty Unit Price (Ex VAT)
10+ £0.280
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
112 in Stock, despatched in 4 days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.65A
  • Contact spacing: 5.1mm
  • Dimensions, height: 22.1mm
  • Dimensions, length: 9.7mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.48 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP60-065F
Height 22.1mm
Hold Current 0.65A
Initial Resistance 0.48Ω
Lead Pitch 5.1mm
Length 9.7mm
Max Current Rating 40A
Max Voltage Rating 60V
Package/Case Style Radial leaded
Trip Current 1.3A
Trip Time 5.3s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot