ESKA LP60-090F PTC Fuse 60V, 0.9A
Image Representative of Range

ESKA LP60-090F PTC Fuse 60V, 0.9A

Standard range
Order Code:

54-5862

Brand: ESKA MPN: FRX090-60F EAN-13: 2050000353505
Qty Unit Price (Ex VAT)
10+ £0.310
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
22 in Stock, despatched in 4 days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.9A
  • Contact spacing: 5.1mm
  • Dimensions, height: 24.1mm
  • Dimensions, length: 11.7mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.31 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP60-090F
Height 24.1mm
Hold Current 0.9A
Initial Resistance 0.31Ω
Lead Pitch 5.1mm
Length 11.7mm
Max Current Rating 40A
Max Voltage Rating 60V
Package/Case Style Radial leaded
Trip Current 1.8A
Trip Time 7.2s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot