ESKA LP60-075F PTC Fuse 60V, 0.75A
Image Representative of Range

ESKA LP60-075F PTC Fuse 60V, 0.75A

Extended range
Order Code:

54-5861

Brand: ESKA MPN: FRX075-60F EAN-13: 2050000336140
Qty Unit Price (Ex VAT)
10+ £0.290
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.75A
  • Contact spacing: 5.1mm
  • Dimensions, height: 23.1mm
  • Dimensions, length: 10.7mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.4 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP60-075F
Height 23.1mm
Hold Current 0.75A
Initial Resistance 0.4Ω
Lead Pitch 5.1mm
Length 10.7mm
Max Current Rating 40A
Max Voltage Rating 60V
Package/Case Style Radial leaded
Trip Current 1.5A
Trip Time 6.3s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot