ESKA LP60-017F PTC Fuse 60V, 0.17A
Image Representative of Range

ESKA LP60-017F PTC Fuse 60V, 0.17A

Standard range
Order Code:

54-5845

Brand: ESKA MPN: FRX017-60F EAN-13: 2050000376016
Qty Unit Price (Ex VAT)
10+ £0.280
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
115 in Stock, despatched in 4 days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.17A
  • Contact spacing: 5.1mm
  • Dimensions, height: 18.7mm
  • Dimensions, length: 5.8mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 3.2 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP60-017F
Height 18.7mm
Hold Current 0.17A
Initial Resistance 3.2Ω
Lead Pitch 5.1mm
Length 5.8mm
Max Current Rating 40A
Max Voltage Rating 60V
Package/Case Style Radial leaded
Trip Current 0.34A
Trip Time 5s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot