ESKA Quick Acting UL Micro Fuses 6.3 x 32mm, Pack of 10

ESKA Brand: ESKA
<p>Can be used in all known applications of cylindrical fine wire fuses that compulsorily require UL approval</p>
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: UL micro fuse
  • Release characteristics: quick response F-
  • Standards/test marks: UL No 248-14
  • Type: glass tube (clear)
Pack contents: 10 pieces
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Diameter Fuse Type Length Nominal voltage
ESKA UL632.610 Quick Acting UL Micro Fuse 6.3 x 32mm 200mA 250V, Pack of 10
ESKA UL632.610 Quick Acting UL Micro Fuse 6.3 x 32mm 200mA 250V, Pack of 10
Standard range
Order code: 54-5375
MPN: UL632.610

9 in Stock, despatched in 4 days
1+ £2.81
0.2A 6.3mm Quick blow 32mm 250V
ESKA UL632.617 Quick Acting UL Micro Fuse 6.3 x 32mm 1A 250V, Pack of 10
ESKA UL632.617 Quick Acting UL Micro Fuse 6.3 x 32mm 1A 250V, Pack of 10
Standard range
Order code: 54-5382
MPN: UL632.617

9 in Stock, despatched in 4 days
1+ £3.11
1A 6.3mm Quick blow 32mm 250V
ESKA UL632.624 Quick Acting UL Micro Fuse 6.3 x 32mm 5A 250V, Pack of 10
ESKA UL632.624 Quick Acting UL Micro Fuse 6.3 x 32mm 5A 250V, Pack of 10
Extended range
Order code: 54-5390
MPN: UL632.624

35 available to back orderBack-order availability date - 14/03/2025
1+ £4.85
5A 6.3mm Quick blow 32mm 250V
ESKA UL632.627 Quick Acting UL Micro Fuse 6.3 x 32mm 10A 250V, Pack of 10
ESKA UL632.627 Quick Acting UL Micro Fuse 6.3 x 32mm 10A 250V, Pack of 10
Standard range
Order code: 54-5394
MPN: UL632.627

105 in Stock, despatched in 4 days
1+ £4.94
10A 6.3mm Quick blow 32mm 250V


Trustpilot