ESKA UL632.627 Quick Acting UL Micro Fuse 6.3 x 32mm 10A 250V, Pack of 10

Image Representative of Range

ESKA UL632.627 Quick Acting UL Micro Fuse 6.3 x 32mm 10A 250V, Pack of 10

Standard range
Order Code:

54-5394

Brand: ESKA MPN: UL632.627
  • Quickly find another product in this range by Current Rating:

    0.2A 1A 5A 10A
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
105 in Stock, despatched in 4 days

Can be used in all known applications of cylindrical fine wire fuses that compulsorily require UL approval


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: UL micro fuse
  • Nominal current: 10A
  • Nominal voltage: 250V
  • Release characteristics: quick response F-
  • Standards/test marks: UL No 248-14
Current Rating 10A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot