ESKA U3-1/1200/H/K 630A Fuse Holder for NH Fuses 1000V DC 630A with Monitor

Order Code:

64-2941

Brand: ESKA MPN: U3-1/1200/H/K 630A EAN-13: 4016138596854

Discontinued


The ESKA U1-1/1200/H/K 630A is a Fuse Holder for NH Fuses rated at 1000V DC 630A with Monitor.

Applications: fuse holder for HRC fuses, In house junction boxes of single family homes for the connection to the mains supply.


    • Depth: 96mm
    • Height: 232mm
    • Width: 56mm
    • Fuse type: NH fuse holder
    • Model (fuse accessories): with manual fuse monitor
    • Nominal current: 630A
    • Number of pins: 1
    • Manufacturer Part: ESKA U1-1/1200/H/K 630A
    Type NH fuse holder
    Body Material N/A
    Dimensions 232 x 96 x 56mm
    Mounting Type N/A

Reviews


Be the first to submit a review

Trustpilot