ESKA UL520.663 Quick Acting UL Micro Fuse 5 x 20mm 3A 250V, Pack of 10

Standard range
Order Code:

54-5365

Brand: ESKA MPN: UL520.663
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 9 days

These quick-acting micro fuses from ESKA are suitable for use in all applications for cylindrical fine wire fuses requiring mandatory UL approval.


  • Length: 20mm
  • Diameter: 5mm
  • Glass tube
  • Nominal current: 3A
  • Nominal voltage: 250V
  • Standards/test marks: UL No. 248-14
  • Supplied in packs of 10
  • Manufacturer's part UL520.663
Current Rating 3A
Diameter 5mm
Fuse Type Quick acting
Length 20mm
Nominal voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot